346-007-526-103

Heilind Number:EDA346-007-526-103
Manufacturer:EDAC
Manufacturer Number:346-007-526-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-103

Detailed Description

Enhance connectivity on your PCBs with our Card Edge Connectors. Designed for streamlined integration, these connectors feature a single row layout with seven positions, offering optimal functionality for your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. With a copper alloy contact material and a pitch of .125 inches, these connectors guarantee secure and efficient data transmission. The straight mount orientation and compact design allow for seamless installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various applications. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.