346-007-526-108

Heilind Number:EDA346-007-526-108
Manufacturer:EDAC
Manufacturer Number:346-007-526-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic devices. Boasting a vibrant green color, these connectors not only offer functionality but also a visually appealing touch to your circuit boards. With a sturdy UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they ensure reliable performance in any application. Featuring a single row design with 7 positions, a pitch of .125 inches, and row spacing of .2 inches, they provide efficient and space-saving connectivity. The straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105 °C makes them suitable for various environments. Trust in our connectors to meet your PCB connectivity needs with quality and durability.