346-007-526-604

Heilind Number:EDA346-007-526-604
Manufacturer:EDAC
Manufacturer Number:346-007-526-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with seven positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee reliable performance even in harsh environments. The copper alloy contact material provides optimal conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105 °C, these connectors are suitable for a variety of applications. Choose our Card Edge Connectors for dependable board-to-board connectivity.