346-007-526-608

Heilind Number:EDA346-007-526-608
Manufacturer:EDAC
Manufacturer Number:346-007-526-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-526-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-526-608

Detailed Description

Enhance your connectivity with our cutting-edge Card Edge Connectors in vibrant Green. Designed for optimal performance, these connectors offer a reliable amperage of 3A, ideal for powering essential electronic devices. Crafted with UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, they guarantee durability and efficiency. Featuring a single row with 7 positions and a pitch of .125 inches, these connectors ensure seamless integration on your PCB. With a mount orientation of Straight and an operating temperature range of -40 to 105°C, they are suitable for a wide range of applications. Upgrade your setup with these high-quality connectors and experience seamless connectivity like never before.