346-007-540-101

Heilind Number:EDA346-007-540-101
Manufacturer:EDAC
Manufacturer Number:346-007-540-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-101

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors. Designed for seamless integration, they boast a vibrant Green color and durable housing crafted from UL 94V-0 Thermoplastic Polyester. With a single row layout and seven positions, they offer efficient power delivery at an amperage of 3 A. The contact material, Copper Alloy, ensures optimal conductivity, while a pitch of .125 inches and row spacing of .2 inches facilitate easy installation. Suitable for a wide range of applications, these connectors guarantee stable performance even in harsh environments, with an operating temperature range of -40 to 105 °C. Upgrade your connectivity solutions today with these essential components.