346-007-540-102

Heilind Number:EDA346-007-540-102
Manufacturer:EDAC
Manufacturer Number:346-007-540-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-102

Detailed Description

Enhance connectivity within your PCB assembly with these Card Edge Connectors. Designed in a sleek green color, they offer a seamless integration into your setup. With a high amperage of 3 A, they ensure efficient power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Featuring a single row layout with 7 positions, they provide ample connectivity options. Crafted with Copper Alloy contacts, they offer reliable signal transmission. With a pitch of .125 in and row spacing of .2 in, precise alignment is ensured. Ideal for straight mounting orientation, they offer versatility in installation. Operating in a wide temperature range from -40 to 105 °C, they are suitable for various environments. Perfect for applications requiring secure and high-performance board-to-board connections, these connectors are a valuable addition to any electronic setup. Upgrade your connectivity solutions with these high-quality components.