346-007-540-103

Heilind Number:EDA346-007-540-103
Manufacturer:EDAC
Manufacturer Number:346-007-540-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-103

Detailed Description

Elevate your PCB connectivity with these cutting-edge Card Edge Connectors. Designed for seamless integration, each connector features a single row with 7 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee long-lasting performance, even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. Operating flawlessly at temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications. Whether you're a DIY enthusiast or a professional, these green connectors are a must-have for your electronic projects. Upgrade to optimal connectivity with these Card Edge Connectors.