346-007-540-104

Heilind Number:EDA346-007-540-104
Manufacturer:EDAC
Manufacturer Number:346-007-540-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-104

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these green connectors feature a single row with 7 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they guarantee reliable operation in diverse environments. With a low pitch of .125 inches and row spacing of .2 inches, they offer efficient PCB-to-PCB connection. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures functionality in extreme conditions. Upgrade your electronic assemblies with these essential connectors.