346-007-540-107

Heilind Number:EDA346-007-540-107
Manufacturer:EDAC
Manufacturer Number:346-007-540-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-107

Detailed Description

Elevate your PCB connectivity with our cutting-edge Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with seven positions, ensuring seamless integration into your electronic systems. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliable conductivity even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, precise positioning is effortless. The vibrant green color adds a touch of visual distinction, while the straight mount orientation offers convenience during assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications. Upgrade your connectivity solutions today with these top-of-the-line Card Edge Connectors.