346-007-540-108

Heilind Number:EDA346-007-540-108
Manufacturer:EDAC
Manufacturer Number:346-007-540-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-108

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors feature a single row layout with 7 positions, ensuring seamless integration into your electronic setup. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, they guarantee reliable power transmission at an amperage of 3 A. With a pitch of .125 inches and a row spacing of .2 inches, they offer precise alignment for seamless board-to-board connections. The straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.