346-007-540-112

Heilind Number:EDA346-007-540-112
Manufacturer:EDAC
Manufacturer Number:346-007-540-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-112

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors in a sleek green hue. Designed for optimal performance, these connectors guarantee secure and efficient power transmission, boasting a 3A amperage capacity. Crafted with UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure durability and reliability in any application. With a single row configuration, .125-inch pitch, and .2-inch row spacing, they offer seamless integration onto PCBs. Featuring seven positions, these connectors facilitate versatile connectivity options. Their straight mount orientation and wide operating temperature range of -40 to 105°C further enhance their usability. Perfect for a range of electronic projects, they are a must-have in any technician's toolkit. Elevate your connectivity solutions with our high-quality Card Edge Connectors.