346-007-540-158

Heilind Number:EDA346-007-540-158
Manufacturer:EDAC
Manufacturer Number:346-007-540-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-158

Detailed Description

Enhance your PCB connectivity with these meticulously designed Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, they ensure reliable power transfer with an amperage of 3A. Ideal for single-row applications, these connectors offer precise alignment with a pitch of .125 inches and row spacing of .2 inches. With seven positions available, they cater to diverse connection needs. Operating flawlessly in temperatures ranging from -40 to 105°C, they guarantee optimal performance even in challenging environments. Upgrade your setup with these green connectors, a vital component in any electronic assembly.