346-007-540-602

Heilind Number:EDA346-007-540-602
Manufacturer:EDAC
Manufacturer Number:346-007-540-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-602

Detailed Description

Enhance your PCB connectivity with our meticulously designed Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance in a range of applications. With a single row configuration and a pitch of .125 inches, they offer seamless integration into your PCB layout. The copper alloy contact material guarantees efficient power transmission, while the 3A amperage rating makes them suitable for various power requirements. Featuring seven positions, these connectors facilitate versatile connections. Their straight mount orientation and compact design enable easy installation, while the wide operating temperature range of -40 to 105°C ensures dependable functionality in diverse environments. Trust in our high-quality connectors to optimize your board-to-board connectivity.