346-007-540-604

Heilind Number:EDA346-007-540-604
Manufacturer:EDAC
Manufacturer Number:346-007-540-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-604

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a vibrant green color, these connectors stand out visually while offering essential functionality. With a current rating of 3 A, they ensure efficient power transmission. The housing is made of UL 94V-0 Thermoplastic Polyester, guaranteeing durability and safety. A single row layout with 7 positions and a pitch of .125 inches allows for precise and secure connections. Crafted from Copper Alloy, the contacts provide reliable conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, these connectors are versatile and suitable for various applications in the electronics industry. Trust in our high-quality connectors to meet your connectivity needs seamlessly.