346-007-540-607

Heilind Number:EDA346-007-540-607
Manufacturer:EDAC
Manufacturer Number:346-007-540-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-607

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in a striking green hue. Designed for seamless integration, these high-performance connectors feature a single row with 7 positions, allowing for efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, they ensure reliable conductivity. With a pitch of .125 inches and row spacing of .2 inches, they offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for a variety of applications. Choose straight mount orientation for easy installation. Elevate your PCB design with these essential connectors.