346-007-540-612

Heilind Number:EDA346-007-540-612
Manufacturer:EDAC
Manufacturer Number:346-007-540-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-612

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration on PCBs, these connectors feature a single row layout with a total of 7 positions, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester, they guarantee long-lasting performance even in demanding environments. The contact material, made from Copper Alloy, provides optimal conductivity, while the green housing not only adds a pop of color but also meets industry safety standards. With a pitch of .125 inches and row spacing of .2 inches, precise placement is easily achieved. Operating smoothly within a wide temperature range from -40 to 105 °C, these connectors are suitable for various applications in the electronics industry. Choose reliability and quality with our Card Edge Connectors.