346-007-540-658

Heilind Number:EDA346-007-540-658
Manufacturer:EDAC
Manufacturer Number:346-007-540-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-658

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 7 positions, offering efficient signal transmission. Crafted with precision, the contacts are made of durable Copper Alloy, ensuring reliable conductivity. The housing, constructed from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees both safety and longevity. With a pitch of .125 inches and row spacing of .2 inches, these connectors provide optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, they are ideal for various industrial applications. Choose our Card Edge Connectors for superior quality and performance in your PCB assembly projects.