346-007-540-678

Heilind Number:EDA346-007-540-678
Manufacturer:EDAC
Manufacturer Number:346-007-540-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-540-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-540-678

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row configuration with 7 positions, ensuring seamless integration on your PCB. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in operation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is easily achieved. The contact material, Copper Alloy, offers reliable conductivity while the green color adds a touch of visual distinction. Suitable for a variety of applications, these connectors have an amperage rating of 3A and can withstand temperatures ranging from -40 to 105°C. Whether for industrial or consumer electronics, trust in our connectors for secure and efficient board-to-board connections. Elevate the performance of your devices with this essential component.