346-007-541-102

Heilind Number:EDA346-007-541-102
Manufacturer:EDAC
Manufacturer Number:346-007-541-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-102

Detailed Description

Enhance your circuit board connectivity with these high-performance Card Edge Connectors. Designed for optimal efficiency, these connectors feature a single row layout with seven positions, ensuring seamless integration into your PCB setup. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees reliability, even in demanding environments. Crafted with precision, the Copper Alloy contacts provide excellent conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a current rating of 3A and an operating temperature range of -40 to 105°C, these connectors are suitable for a wide range of applications. Whether you're assembling a new electronic device or upgrading an existing one, these connectors are a must-have for any project requiring board-to-board connectivity.