346-007-541-103

Heilind Number:EDA346-007-541-103
Manufacturer:EDAC
Manufacturer Number:346-007-541-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green. Designed for efficiency and reliability, these connectors feature a single row layout with copper alloy contacts for optimal conductivity. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With 7 positions available, you can easily accommodate your circuit needs. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Trust in our high-quality connector solutions to streamline your board-to-board connections.