346-007-541-104

Heilind Number:EDA346-007-541-104
Manufacturer:EDAC
Manufacturer Number:346-007-541-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-104

Detailed Description

Elevate your circuit board connectivity with our Card Edge Connectors in vibrant green. Designed for optimal performance, these connectors feature a single row with 7 positions, offering seamless integration for your projects. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable power transmission with a 3A amperage rating. The .125 inch pitch and .2 inch row spacing allow for precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, they are perfect for industrial and commercial applications. Upgrade your PCB connections with these high-quality Card Edge Connectors.