346-007-541-107

Heilind Number:EDA346-007-541-107
Manufacturer:EDAC
Manufacturer Number:346-007-541-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-107

Detailed Description

Enhance connectivity in your electronic devices with these Card Edge Connectors. Designed for optimal performance, they feature a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and Copper Alloy contact material, these connectors offer seamless integration with your PCB. The .125 inch pitch and .2 inch row spacing facilitate easy installation, while the straight mount orientation ensures a secure fit. Boasting 7 positions and a 3A amperage capacity, they are perfect for a variety of applications. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are a reliable choice for your connectivity needs. Upgrade your devices with these high-quality connectors for efficient performance.