346-007-541-108

Heilind Number:EDA346-007-541-108
Manufacturer:EDAC
Manufacturer Number:346-007-541-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-108

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with a total of 7 positions, ensuring efficient and reliable data transmission. Constructed from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee long-lasting durability even in demanding environments. With a pitch of .125 inches and row spacing of .2 inches, they offer precise and secure connections. The straight mount orientation makes installation a breeze, while the green color adds a touch of visual distinction. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are suitable for a wide range of industrial applications. Elevate your PCB design with these essential components.