346-007-541-112

Heilind Number:EDA346-007-541-112
Manufacturer:EDAC
Manufacturer Number:346-007-541-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connectors in a vibrant green hue, designed for seamless integration in electronic assemblies. Engineered with precision, these connectors feature a single row layout with 7 positions and a pitch of .125 inches, ensuring optimal performance. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the Copper Alloy contacts provide reliable conductivity. With a 3A current rating and an operating temperature range of -40 to 105 °C, these connectors offer versatility in various applications. Whether you require straight mounting orientation or efficient board-to-board connections, trust in our Card Edge Connectors to meet your connectivity needs flawlessly. Explore our wide range of products under the Connectors category for more innovative solutions.