346-007-541-158

Heilind Number:EDA346-007-541-158
Manufacturer:EDAC
Manufacturer Number:346-007-541-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-158

Detailed Description

Enhance your PCB connections with these high-performance Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 7 positions, ensuring efficient connectivity in your electronic assemblies. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability in various operating conditions, from -40 to 105 °C. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is effortless. The copper alloy contacts provide optimal conductivity, while the green color coding allows for easy identification. Whether for industrial or commercial applications, these connectors offer a secure and efficient solution for your board-to-board connections.