346-007-541-602

Heilind Number:EDA346-007-541-602
Manufacturer:EDAC
Manufacturer Number:346-007-541-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-602

Detailed Description

Enhance connectivity within your electronic devices with these high-performance Card Edge Connectors. Designed for seamless integration on PCBs, they boast a single row of 7 positions with a pitch of .125 inches, ensuring precise and secure connections. Crafted from durable UL 94V-0 Thermoplastic Polyester, these connectors guarantee reliability in even the most demanding environments. The copper alloy contact material allows for efficient power transmission, with an amperage rating of 3A. Their straight mount orientation and compact .2-inch row spacing facilitate easy installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance. Perfect for various applications, these green connectors are a vital component in your electronics assembly lineup. Trust in their quality and versatility for seamless board-to-board connections.