346-007-541-604

Heilind Number:EDA346-007-541-604
Manufacturer:EDAC
Manufacturer Number:346-007-541-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-604

Detailed Description

Upgrade your PCB connections with our high-performance Card Edge Connectors. Designed for precision and durability, these connectors feature a vibrant green color and are made with UL 94V-0 Thermoplastic Polyester housing for enhanced safety. With a single row configuration and a pitch of .125 inches, they offer seamless integration for your electronic projects. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation and 7 positions provide flexibility in installation. Operating perfectly in a wide temperature range from -40 to 105 °C, these connectors are ideal for various applications in the electronics industry. Trust in our quality Board To Board PCB Connectors to streamline your connectivity needs.