346-007-541-607

Heilind Number:EDA346-007-541-607
Manufacturer:EDAC
Manufacturer Number:346-007-541-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-607

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in vibrant green. Designed for seamless integration, these connectors boast a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row configuration and 7 positions, they provide ample connectivity options. The copper alloy contact material guarantees efficient power transfer, while the .125-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for a wide range of applications in the electronics industry. Trust in their straight mount orientation for easy installation and secure connections. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.