346-007-541-612

Heilind Number:EDA346-007-541-612
Manufacturer:EDAC
Manufacturer Number:346-007-541-612
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-612

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for efficiency and reliability, these connectors feature a single row layout with 7 positions, perfect for seamless integration. The housing is crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, offering both durability and visual appeal. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Each connector is meticulously engineered with copper alloy contacts, ensuring optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are suitable for a wide range of applications. Whether for industrial machinery, telecommunications, or consumer electronics, our Card Edge Connectors are the ideal solution for your connectivity needs. Upgrade your PCB design with confidence and streamline your projects with ease.