346-007-541-658

Heilind Number:EDA346-007-541-658
Manufacturer:EDAC
Manufacturer Number:346-007-541-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-658

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, these connectors are not just visually appealing but also high-performing, with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and reliability in harsh operating conditions, with an impressive operating temperature range of -40 to 105 °C. With a single row configuration and 7 positions, they offer efficient signal transmission. The copper alloy contact material ensures excellent conductivity, while the .125-inch pitch and .2-inch row spacing allow for easy installation on your circuit boards. Whether for industrial or commercial applications, these connectors, part of our extensive range of board-to-board PCB solutions, are sure to meet your connectivity needs with precision. Trust in our expertise in electronic components to elevate your projects to the next level.