346-007-541-678

Heilind Number:EDA346-007-541-678
Manufacturer:EDAC
Manufacturer Number:346-007-541-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-541-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-541-678

Detailed Description

Enhance connectivity within your electronic devices with these Card Edge Connectors. Designed for seamless integration, they feature a single row layout with 7 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, while the Copper Alloy contacts offer optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are ideal for a wide range of applications. Suitable for board-to-board PCB connections, they facilitate seamless communication within your systems. Upgrade your connectivity solutions with these high-performance Card Edge Connectors.