346-007-558-101

Heilind Number:EDA346-007-558-101
Manufacturer:EDAC
Manufacturer Number:346-007-558-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-101

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout and a pitch of .125 inches, they offer precise and secure connections for your electronic devices. Each connector boasts seven positions, ensuring ample compatibility for various applications. Crafted with Copper Alloy contacts, they guarantee reliable conductivity, even in demanding environments. Their straight mount orientation and compact design make them ideal for space-constrained installations. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are perfect for industrial or commercial use. Elevate your PCB assembly with these top-of-the-line Card Edge Connectors.