346-007-558-102

Heilind Number:EDA346-007-558-102
Manufacturer:EDAC
Manufacturer Number:346-007-558-102
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-102

Detailed Description

Enhance connectivity with our Card Edge Connectors, boasting a vibrant green hue to easily distinguish them on your PCB. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and high-conductivity Copper Alloy contacts. With a single row layout and a pitch of .125 inches, they offer seamless integration into your circuitry. The right-angle mount orientation ensures space efficiency, while the wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for a multitude of applications, from consumer electronics to industrial machinery, these connectors are a must-have for your PCB assembly needs. Trust in our quality-tested products for superior performance every time. Elevate your connectivity game with ease.