346-007-558-103

Heilind Number:EDA346-007-558-103
Manufacturer:EDAC
Manufacturer Number:346-007-558-103
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors in vibrant green, designed for seamless integration in electronic assemblies. With a robust amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, they guarantee durability and efficient signal transfer. The single-row design with 7 positions and a pitch of .125 inches offers versatility for various applications. Thanks to the right-angle mount orientation, installation is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for demanding environments. Upgrade your system with this essential component for optimal performance.