346-007-558-104

Heilind Number:EDA346-007-558-104
Manufacturer:EDAC
Manufacturer Number:346-007-558-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-104

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in electronic assemblies. Featuring a vibrant Green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure both durability and safety. With a single row layout and 7 positions, they offer efficient power delivery at a 3A amperage. The Copper Alloy contact material guarantees reliable signal transmission, while the .125-inch pitch and .2-inch row spacing allow for precise board-to-board connections. Engineered for versatility, these connectors support right-angle mounting orientation and can operate in a wide temperature range from -40 to 105°C. Perfect for various applications in the electronics industry, they are a vital component for ensuring seamless data and power transmission. Elevate your connectivity solutions with our high-quality Card Edge Connectors.