346-007-558-107

Heilind Number:EDA346-007-558-107
Manufacturer:EDAC
Manufacturer Number:346-007-558-107
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-107

Detailed Description

Enhance your PCB connectivity with our durable Card Edge Connectors, designed for optimal performance in electronic assemblies. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, these connectors ensure reliable operation even in demanding environments. With a single row configuration and a pitch of .125 inches, they offer seamless integration on your circuit boards. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation allows for space-saving installation. Boasting seven positions and a 3A amperage rating, these connectors provide ample connectivity for your applications. Operating flawlessly in temperatures ranging from -40 to 105 °C, they are ideal for a wide range of industrial and commercial projects. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.