346-007-558-108

Heilind Number:EDA346-007-558-108
Manufacturer:EDAC
Manufacturer Number:346-007-558-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors. Designed for optimal performance, these connectors feature a single row layout with seven positions, ensuring seamless integration for your electronic projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, they guarantee reliability and longevity. The vibrant green color adds a touch of visual appeal, while the right angle mount orientation offers flexibility in installation. With a low amperage rating of 3 A and a wide operating temperature range from -40 to 105 °C, these connectors are suitable for various applications. Trust in our connectors to deliver efficient and secure board-to-board connections in your designs. Elevate your connectivity game with this essential component.