346-007-558-112

Heilind Number:EDA346-007-558-112
Manufacturer:EDAC
Manufacturer Number:346-007-558-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-112

Detailed Description

Enhance connectivity in your electronic assemblies with our Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a single row layout with seven positions, ensuring seamless compatibility with various PCB setups. Crafted from durable UL 94V-0 Thermoplastic Polyester, they offer reliable performance in demanding environments. The contact material, made of Copper Alloy, guarantees optimal conductivity. With a pitch of .125 inches and row spacing of .2 inches, these connectors facilitate precise alignment. Their right-angle mount orientation allows for space-saving installation. Operating smoothly in temperatures ranging from -40 to 105°C, they are suitable for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.