346-007-558-158

Heilind Number:EDA346-007-558-158
Manufacturer:EDAC
Manufacturer Number:346-007-558-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-158

Detailed Description

Enhance connectivity in your PCB designs with our Card Edge Connectors. Designed for seamless integration, these connectors feature a vibrant green color and a single row configuration, offering a perfect fit for your projects. With a contact material of durable Copper Alloy and a housing made of UL 94V-0 Thermoplastic Polyester, they ensure reliable performance. The connectors have a pitch of .125 inches and a row spacing of .2 inches, accommodating up to 7 positions for efficient data transfer. Their right angle mount orientation allows for easy installation, while their wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your connectivity solutions with these high-quality connectors.