346-007-558-602

Heilind Number:EDA346-007-558-602
Manufacturer:EDAC
Manufacturer Number:346-007-558-602
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-602

Detailed Description

Enhance connectivity in your electronic projects with our high-quality Card Edge Connectors. Designed for efficient board-to-board connections, these connectors feature a single row layout with 7 positions and a .125 inch pitch, ensuring seamless integration. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they guarantee reliable performance in a wide operating temperature range from -40 to 105 °C. The right-angle mount orientation offers versatility in installation, while the vibrant green color adds a touch of visual appeal. Perfect for various applications, these connectors are a must-have component for any project requiring secure and durable PCB connections.