346-007-558-604

Heilind Number:EDA346-007-558-604
Manufacturer:EDAC
Manufacturer Number:346-007-558-604
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-604

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Crafted from durable UL 94V-0 Thermoplastic Polyester in a vibrant green hue, these connectors ensure reliable performance. With a contact material of Copper Alloy and a pitch of .125 inches, they facilitate seamless data transfer. Featuring a single row design with seven positions, they are ideal for various PCB applications. Their right-angle mount orientation and wide operating temperature range of -40 to 105°C offer versatility in installation. Elevate your connection solutions with these essential components.