346-007-558-607

Heilind Number:EDA346-007-558-607
Manufacturer:EDAC
Manufacturer Number:346-007-558-607
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-607

Detailed Description

Enhance your PCB connections with these high-quality Card Edge Connectors. Designed for optimal performance, they feature a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. With a single row layout and right angle mount orientation, they offer seamless integration into your setup. The copper alloy contact material ensures reliable conductivity, while the 0.125-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Supporting up to 3A of current, these connectors are perfect for various applications. With a temperature range of -40 to 105 °C, they guarantee stable operation even in challenging environments. Upgrade your connectivity solutions with these top-of-the-line connectors.