346-007-558-608

Heilind Number:EDA346-007-558-608
Manufacturer:EDAC
Manufacturer Number:346-007-558-608
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-608

Detailed Description

Enhance your PCB connectivity with these Card Edge Connectors, featuring a vibrant green hue for easy identification. Designed for optimal performance, they boast a current rating of 3 A and are constructed with UL 94V-0 Thermoplastic Polyester housing material for durability. With one row and seven positions, they offer seamless integration on your board. The contact material, a robust Copper Alloy, ensures reliable conductivity. At a pitch of .125 inches and row spacing of .2 inches, they provide efficient signal transmission. Their right-angle mount orientation allows for versatile installation. Operating flawlessly in temperatures ranging from -40 to 105°C, these connectors are ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.