346-007-558-658

Heilind Number:EDA346-007-558-658
Manufacturer:EDAC
Manufacturer Number:346-007-558-658
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-658

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connectors. Designed for seamless integration, these green connectors are ideal for various applications, offering a reliable amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring copper alloy contacts, they ensure durability and efficient signal transmission. With a single row layout and .125-inch pitch, they provide optimal space-saving solutions for your PCB connections. The right-angle mount orientation further enhances versatility, while the wide operating temperature range of -40 to 105 °C guarantees reliable performance in diverse environments. Perfect for use in board-to-board connections, these connectors are a must-have for any electronics enthusiast or professional. Elevate your connectivity game with these high-quality components.