346-007-558-678

Heilind Number:EDA346-007-558-678
Manufacturer:EDAC
Manufacturer Number:346-007-558-678
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-558-678

Detailed Description

Enhance your PCB connections with our Card Edge Connectors in a vibrant green hue. Designed for high-performance applications, these connectors boast a 3 A amperage and feature a single row layout with seven positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, they ensure durability and safety. The copper alloy contact material guarantees reliable conductivity, while the .125-inch pitch and .2-inch row spacing offer precise alignment. With a right-angle mount orientation, they provide flexibility in installation. Operating smoothly in temperatures ranging from -40 to 105 °C, these connectors are a must-have for any electronic setup. Explore our range of products to discover more essential connectors for your PCB needs.