346-007-559-101

Heilind Number:EDA346-007-559-101
Manufacturer:EDAC
Manufacturer Number:346-007-559-101
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-101

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connectors. Designed for seamless integration, these connectors boast a sleek green exterior and feature a single row for optimal space efficiency. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, they ensure reliable performance even in challenging environments. The .125-inch pitch and .2-inch row spacing allow for easy installation, while the right-angle mount orientation offers flexibility in setup. Featuring seven positions and a 3A amperage, they provide ample connectivity for your applications. Operating smoothly in temperatures ranging from -40 to 105°C, these connectors are a dependable choice for your connectivity needs. Explore our wide range of PCB connectors to find the perfect solution for your project.