346-007-559-104

Heilind Number:EDA346-007-559-104
Manufacturer:EDAC
Manufacturer Number:346-007-559-104
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-104

Detailed Description

Enhance your circuit connection with these Card Edge Connectors, designed for seamless integration in your electronics projects. Featuring a vibrant Green color, they offer a visually striking element to your PCB layout. With a high amperage rating of 3A, these connectors ensure reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, they guarantee durability and safety in operation. The single-row design with 7 positions and a pitch of .125 inches allows for efficient signal transfer. Made of Copper Alloy, the contacts provide excellent conductivity. With a right-angle mount orientation, they facilitate easy installation on your board. Operating flawlessly in a wide temperature range from -40 to 105°C, these connectors are suitable for various environments. Upgrade your connectivity solutions with these high-quality components.