346-007-559-108

Heilind Number:EDA346-007-559-108
Manufacturer:EDAC
Manufacturer Number:346-007-559-108
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connectors, designed for seamless integration in your electronic assemblies. Featuring a vibrant green color, these connectors are not only visually striking but also efficient, with a 3 A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contact material, they ensure reliable performance in various operating environments. With a single row configuration and a pitch of .125 inches, they offer precise and secure connections. The right angle mount orientation and compact design make them ideal for space-constrained applications. Offering seven positions, they provide ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105 °C, these connectors are a versatile solution for your connectivity needs. Explore our range of connectors for more options to suit your requirements. Elevate your PCB design with our high-quality Card Edge Connectors.