346-007-559-112

Heilind Number:EDA346-007-559-112
Manufacturer:EDAC
Manufacturer Number:346-007-559-112
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-112

Detailed Description

Enhance your PCB connectivity with these reliable Card Edge Connectors in a vibrant green hue. Designed for optimal performance, each connector boasts a current rating of 3 A, making it suitable for a range of electronic applications. Crafted from UL 94V-0 Thermoplastic Polyester, these connectors ensure durability and safety. With a single row layout and 7 positions, they facilitate seamless board-to-board connections. The contact material, Copper Alloy, guarantees efficient signal transmission. Featuring a pitch of .125 in and row spacing of .2 in, they offer precise alignment on your PCB. Their right-angle mount orientation allows for versatile installation options. Operating flawlessly in temperatures ranging from -40 to 105 °C, these connectors are perfect for both standard and demanding environments. Upgrade your connectivity solutions with these high-quality Card Edge Connectors.