346-007-559-158

Heilind Number:EDA346-007-559-158
Manufacturer:EDAC
Manufacturer Number:346-007-559-158
ECAD Model:
3D Model

Description:

Card Edge Connectors

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 346-007-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.125 in
Row Spacing:.2 in
Number of Positions:7
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA346-007-559-158

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connectors. Designed for seamless integration, these connectors feature a single row layout with 7 positions, ideal for efficient data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, they ensure reliable conductivity and longevity. The green color adds a touch of visual distinction, while the right-angle mount orientation offers flexibility in installation. With a pitch of .125 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in a wide temperature range from -40 to 105°C, these connectors are suitable for various industrial environments. Upgrade your connectivity solutions with these essential components.